MAL250074472E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 85,91917
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 94,60033
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 93,99000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 103,25900
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 85,91917
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 94,60033
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 103,25900
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 81,09000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 53,11333
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 53,11333
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 53,11333
Datasheet
4700 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL250074472E3

DigiKey Part Number
MAL250074472E3-ND
Manufacturer
Manufacturer Product Number
MAL250074472E3
Description
CAP ALUM 4700UF 20% 420V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
31.5 A @ 120 Hz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
420 V
Height - Seated (Max)
4.791" (121.70mm)
ESR (Equivalent Series Resistance)
25mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL250014472E3Vishay Beyschlag/Draloric/BC Components0MAL250014472E3-ND€ 85,91917Parametric Equivalent
MAL250017472E3Vishay Beyschlag/Draloric/BC Components0MAL250017472E3-ND€ 94,60033Parametric Equivalent
MAL250034472E3Vishay Beyschlag/Draloric/BC Components0MAL250034472E3-ND€ 93,99000Parametric Equivalent
MAL250037472E3Vishay Beyschlag/Draloric/BC Components0MAL250037472E3-ND€ 103,25900Parametric Equivalent
MAL250054472E3Vishay Beyschlag/Draloric/BC Components0MAL250054472E3-ND€ 85,91917Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€ 93,99000€ 5 639,40
Unit Price without VAT:€ 93,99000
Unit Price with VAT:€ 114,66780