Parametric Equivalent

MAL250059681E3 | |
|---|---|
DigiKey Part Number | 56-MAL250059681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250059681E3 |
Description | CAP ALUM 680UF 20% 500V SCREW CH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 308mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.72 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.58 A @ 10 kHz |
Part Status Active | Impedance 275 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 3.299" (83.80mm) |
ESR (Equivalent Series Resistance) 308mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250019681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250019681E3-ND | € 25,62540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 25,62540 | € 3 843,81 |
| Unit Price without VAT: | € 25,62540 |
|---|---|
| Unit Price with VAT: | € 31,26299 |


