Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250034153E3 | |
|---|---|
DigiKey Part Number | MAL250034153E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250034153E3 |
Description | CAP ALUM 15000UF 20% 420V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 65 A @ 120 Hz |
Part Status Active | Impedance 6 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 8.795" (223.40mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250037153E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250037153E3-ND | € 291,52156 | Parametric Equivalent |
| MAL250074153E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250074153E3-ND | € 264,05375 | Parametric Equivalent |
| MAL250077153E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250077153E3-ND | € 291,52156 | Parametric Equivalent |
| E37F451CPN153MFM9U | Chemi-Con | 0 | 565-E37F451CPN153MFM9U-ND | € 132,00000 | Parametric Equivalent |
| LNC2W153MSEJ | Nichicon | 2 | 493-8811-ND | € 183,84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | € 264,05375 | € 8 449,72 |
| Unit Price without VAT: | € 264,05375 |
|---|---|
| Unit Price with VAT: | € 322,14558 |







