Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250014682E3 | |
|---|---|
DigiKey Part Number | MAL250014682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250014682E3 |
Description | CAP ALUM 6800UF 20% 420V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 37.2 A @ 120 Hz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 5.972" (151.70mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250034682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250034682E3-ND | € 128,86183 | Parametric Equivalent |
| MAL250054682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250054682E3-ND | € 120,27100 | Parametric Equivalent |
| MAL250074682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250074682E3-ND | € 128,86183 | Parametric Equivalent |
| MAL250117682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250117682E3-ND | € 116,31483 | Parametric Equivalent |
| MAL250137682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250137682E3-ND | € 122,75783 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 120,27100 | € 7 216,26 |
| Unit Price without VAT: | € 120,27100 |
|---|---|
| Unit Price with VAT: | € 146,73062 |




