Parametric Equivalent
Parametric Equivalent

MAL229967561E3 | |
|---|---|
DigiKey Part Number | 56-MAL229967561E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL229967561E3 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 200mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.05 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.575 A @ 10 kHz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80C561EF450 | KEMET | 0 | ALC80C561EF450-ND | € 8,48442 | Parametric Equivalent |
| ALC80E561EF450 | KEMET | 0 | ALC80E561EF450-ND | € 6,98444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 15,28720 | € 3 821,80 |
| Unit Price without VAT: | € 15,28720 |
|---|---|
| Unit Price with VAT: | € 18,65038 |


