
MAL229959122E3 | |
|---|---|
DigiKey Part Number | 56-MAL229959122E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL229959122E3 |
Description | CAP ALUM 1.2MF 20% 500V LEAD TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 100mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.2 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 7.8 A @ 10 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.016" (102.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E93E451VND122MBA0U | Chemi-Con | 320 | 565-E93E451VND122MBA0U-ND | € 40,60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 58,16000 | € 58,16 |
| 25 | € 43,40280 | € 1 085,07 |
| 50 | € 41,57600 | € 2 078,80 |
| 100 | € 40,62540 | € 4 062,54 |
| Unit Price without VAT: | € 58,16000 |
|---|---|
| Unit Price with VAT: | € 70,95520 |

