
MAL229957122E3 | |
|---|---|
DigiKey Part Number | 56-MAL229957122E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL229957122E3 |
Description | CAP ALUM 1200UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 100mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.84 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 7.26 A @ 10 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.835" (72.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | € 32,99544 | € 5 939,18 |
| Unit Price without VAT: | € 32,99544 |
|---|---|
| Unit Price with VAT: | € 40,25444 |

