330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225953331E3

DigiKey Part Number
56-MAL225953331E3-ND
Manufacturer
Manufacturer Product Number
MAL225953331E3
Description
CAP ALUM 330UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 290mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.82 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.73 A @ 10 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
290mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,20000€ 6,20
10€ 4,35400€ 43,54
50€ 3,59020€ 179,51
100€ 3,34970€ 334,97
500€ 2,93680€ 1 468,40
1 000€ 2,80705€ 2 807,05
2 500€ 2,70384€ 6 759,60
Manufacturers Standard Package
Unit Price without VAT:€ 6,20000
Unit Price with VAT:€ 7,56400