Parametric Equivalent

MAL225649332E3 | |
|---|---|
DigiKey Part Number | MAL225649332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225649332E3 |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 80mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.77 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 80mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG3300MEFCSN30X40 | Rubycon | 0 | 1189-2872-ND | € 6,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,86000 | € 11,86 |
| 45 | € 7,39978 | € 332,99 |
| 90 | € 6,97122 | € 627,41 |
| 135 | € 6,75504 | € 911,93 |
| 540 | € 6,17078 | € 3 332,22 |
| 1 035 | € 6,06668 | € 6 279,01 |
| Unit Price without VAT: | € 11,86000 |
|---|---|
| Unit Price with VAT: | € 14,46920 |


