Parametric Equivalent
Parametric Equivalent

MAL225030152E3 | |
|---|---|
DigiKey Part Number | 56-MAL225030152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225030152E3 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.398 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.84 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL225050152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225050152E3-ND | € 1,51316 | Parametric Equivalent |
| MAL225060152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225060152E3-ND | € 1,53159 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,55804 | € 1 168,53 |
| Unit Price without VAT: | € 1,55804 |
|---|---|
| Unit Price with VAT: | € 1,90081 |



