
MAL224699814E3 | |
|---|---|
DigiKey Part Number | 56-MAL224699814E3TR-ND - Tape & Reel (TR) 56-MAL224699814E3CT-ND - Cut Tape (CT) 56-MAL224699814E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL224699814E3 |
Description | CAP ALUM 1000UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL224699814E3 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 6000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,45000 | € 7,45 |
| 10 | € 5,28500 | € 52,85 |
| 50 | € 4,38820 | € 219,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,03060 | € 403,06 |
| 200 | € 3,80045 | € 760,09 |
| 300 | € 3,68437 | € 1 105,31 |
| 500 | € 3,55502 | € 1 777,51 |
| 700 | € 3,47900 | € 2 435,30 |
| 1 000 | € 3,40560 | € 3 405,60 |
| Unit Price without VAT: | € 7,45000 |
|---|---|
| Unit Price with VAT: | € 9,08900 |

