
MAL224699109E3 | |
|---|---|
DigiKey Part Number | 56-MAL224699109E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224699109E3 |
Description | CAP ALUM 680UF 20% 50V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Impedance 72 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.654" L x 0.654" W (16.60mm x 16.60mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,91078 | € 1 146,47 |
| Unit Price without VAT: | € 1,91078 |
|---|---|
| Unit Price with VAT: | € 2,33115 |

