Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL224661182E3 | |
|---|---|
DigiKey Part Number | 56-MAL224661182E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224661182E3 |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214631182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214631182E3-ND | € 2,59442 | Parametric Equivalent |
| MAL214651182E3 | Vishay Beyschlag/Draloric/BC Components | 501 | 4509PHBK-ND | € 5,47000 | Parametric Equivalent |
| MAL214661182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214661182E3-ND | € 2,57626 | Parametric Equivalent |
| MAL224631182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224631182E3-ND | € 2,83088 | Parametric Equivalent |
| MAL224651182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224651182E3-ND | € 2,77556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,81170 | € 1 405,85 |
| Unit Price without VAT: | € 2,81170 |
|---|---|
| Unit Price with VAT: | € 3,43027 |





