Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL224638471E3 | |
|---|---|
DigiKey Part Number | 56-MAL224638471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224638471E3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214638471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214638471E3-ND | € 1,81393 | Parametric Equivalent |
| MAL214658471E3 | Vishay Beyschlag/Draloric/BC Components | 1 211 | 4517PHBK-ND | € 4,10000 | Parametric Equivalent |
| MAL214668471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214668471E3-ND | € 1,80597 | Parametric Equivalent |
| MAL224658471E3 | Vishay Beyschlag/Draloric/BC Components | 852 | 56-MAL224658471E3-ND | € 4,42000 | Parametric Equivalent |
| MAL224668471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224668471E3-ND | € 1,97323 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,98047 | € 1 485,35 |
| Unit Price without VAT: | € 1,98047 |
|---|---|
| Unit Price with VAT: | € 2,41617 |




