Similar



MAL223531006E3 | |
|---|---|
DigiKey Part Number | 56-MAL223531006E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223531006E3 |
Description | CAP ALUM 25F 3V 2000H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 25 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -20%, +50% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TVA1625-3R0256-R | Eaton - Electronics Division | 0 | 283-TVA1625-3R0256-R-ND | € 6,96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,91715 | € 1 437,86 |
| Unit Price without VAT: | € 1,91715 |
|---|---|
| Unit Price with VAT: | € 2,33892 |


