MAL223031002E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 101
Unit Price: € 7,18000
Datasheet
35 F (EDLC) Supercapacitor 3 V Radial, Can 18mOhm @ 1kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 F (EDLC) Supercapacitor 3 V Radial, Can 18mOhm @ 1kHz 2000 Hrs @ 85°C
MAL2230XXXXXE3

MAL223031002E3

DigiKey Part Number
56-MAL223031002E3-ND
Manufacturer
Manufacturer Product Number
MAL223031002E3
Description
CAP ALUM 35F 3V 2000H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
35 F (EDLC) Supercapacitor 3 V Radial, Can 18mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Grade
Automotive
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Qualification
AEC-Q200
Series
Termination
PC Pins
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Can
Capacitance
35 F
Lead Spacing
0.295" (7.50mm)
Tolerance
-20%, +50%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
3 V
Height - Seated (Max)
1.319" (33.50mm)
ESR (Equivalent Series Resistance)
18mOhm @ 1kHz
Operating Temperature
-40°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TVA1635-3R0356-REaton - Electronics Division101283-TVA1635-3R0356-R-ND€ 7,18000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
750€ 2,27831€ 1 708,73
Unit Price without VAT:€ 2,27831
Unit Price with VAT:€ 2,77954