
MAL220217182E3 | |
|---|---|
DigiKey Part Number | 56-MAL220217182E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL220217182E3 |
Description | CAP ALUM 1800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 67mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.17 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 12.255 A @ 10 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.165" (105.80mm) |
ESR (Equivalent Series Resistance) 67mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 80,93000 | € 80,93 |
| 25 | € 61,78720 | € 1 544,68 |
| 50 | € 59,53660 | € 2 976,83 |
| Unit Price without VAT: | € 80,93000 |
|---|---|
| Unit Price with VAT: | € 98,73460 |

