
MAL220216561E3 | |
|---|---|
DigiKey Part Number | 56-MAL220216561E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL220216561E3 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 191mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.55 A @ 10 kHz |
Part Status Active | Impedance 123 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.390" Dia (35.30mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.240" (82.30mm) |
ESR (Equivalent Series Resistance) 191mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 32,21547 | € 9 664,64 |
| Unit Price without VAT: | € 32,21547 |
|---|---|
| Unit Price with VAT: | € 39,30287 |

