
MAL220215472E3 | |
|---|---|
DigiKey Part Number | 56-MAL220215472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL220215472E3 |
Description | CAP ALUM 4700UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.2 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 21.3 A @ 10 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.165" (105.80mm) |
ESR (Equivalent Series Resistance) 31mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 110,89000 | € 110,89 |
| 16 | € 88,70938 | € 1 419,35 |
| 64 | € 85,39922 | € 5 465,55 |
| Unit Price without VAT: | € 110,89000 |
|---|---|
| Unit Price with VAT: | € 135,28580 |

