180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 760mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219319181E3

DigiKey Part Number
56-MAL219319181E3-ND
Manufacturer
Manufacturer Product Number
MAL219319181E3
Description
CAP ALUM 180UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 760mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.34 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
2.01 A @ 10 kHz
Part Status
Active
Impedance
560 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
760mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 3 Lead
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
800€ 5,11881€ 4 095,05
Unit Price without VAT:€ 5,11881
Unit Price with VAT:€ 6,24495