150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218597505E3

DigiKey Part Number
56-MAL218597505E3-ND
Manufacturer
Manufacturer Product Number
MAL218597505E3
Description
CAP ALUM POLY 150UF 20% 16V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Box
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
33mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13 500€ 0,63414€ 8 560,89
Manufacturers Standard Package
Unit Price without VAT:€ 0,63414
Unit Price with VAT:€ 0,77365