
MAL218497359E3 | |
|---|---|
DigiKey Part Number | 56-MAL218497359E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL218497359E3 |
Description | CAP ALUM POLY 470UF 20% 4V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Box | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 800 | € 0,41194 | € 4 448,95 |
| Unit Price without VAT: | € 0,41194 |
|---|---|
| Unit Price with VAT: | € 0,50257 |

