Parametric Equivalent

MAL218297804E3 | |
|---|---|
DigiKey Part Number | BC4989TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL218297804E3 |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -55°C ~ 105°C |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Hybrid | Height - Seated (Max) 0.425" (10.80mm) |
Capacitance 56 µF | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 63 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 875575857006 | Würth Elektronik | 964 | 732-875575857006CT-ND | € 2,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 500 | € 2,23813 | € 30 214,76 |
| Unit Price without VAT: | € 2,23813 |
|---|---|
| Unit Price with VAT: | € 2,73052 |


