
MAL218197405E3 | |
|---|---|
DigiKey Part Number | MAL218197405E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL218197405E3 |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Applications General Purpose |
Series | Ripple Current @ High Frequency 3.02 A @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 30 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.303" (7.70mm) |
Capacitance 150 µF | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,43783 | € 7 189,15 |
| Unit Price without VAT: | € 1,43783 |
|---|---|
| Unit Price with VAT: | € 1,75415 |

