
MAL217255222E3 | |
|---|---|
DigiKey Part Number | 56-MAL217255222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL217255222E3 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL217255222E3 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.69 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,94346 | € 1 415,19 |
| Unit Price without VAT: | € 0,94346 |
|---|---|
| Unit Price with VAT: | € 1,15102 |

