Parametric Equivalent
Parametric Equivalent

MAL216066101E3 | |
|---|---|
DigiKey Part Number | MAL216066101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL216066101E3 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Impedance 120 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL216036101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216036101E3-ND | € 0,56307 | Parametric Equivalent |
| MAL216056101E3 | Vishay Beyschlag/Draloric/BC Components | 1 566 | 4837PHBK-ND | € 1,61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,55826 | € 1 116,52 |
| Unit Price without VAT: | € 0,55826 |
|---|---|
| Unit Price with VAT: | € 0,68108 |


