Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL216050102E3 | |
|---|---|
DigiKey Part Number | 4849PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL216050102E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 780 mA @ 100 Hz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 2000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL216060102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216060102E3-ND | € 3,01436 | Parametric Equivalent |
| MAL226050102E3 | Vishay Beyschlag/Draloric/BC Components | 366 | 56-MAL226050102E3-ND | € 6,52000 | Parametric Equivalent |
| MAL226060102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL226060102E3-ND | € 3,15006 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,97952 | € 1 489,76 |
| Unit Price without VAT: | € 2,97952 |
|---|---|
| Unit Price with VAT: | € 3,63501 |



