MAL215957561E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 10,88543
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3
Unit Price: € 23,20000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 531
Unit Price: € 30,85000
Datasheet

Parametric Equivalent


TDK
In Stock: 173
Unit Price: € 13,82000
Datasheet
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 380mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215957561E3

DigiKey Part Number
MAL215957561E3-ND
Manufacturer
Manufacturer Product Number
MAL215957561E3
Description
CAP ALUM 560UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 380mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.11 A @ 120 Hz
Part Status
Active
Impedance
240 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.441" (62.00mm)
ESR (Equivalent Series Resistance)
380mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL219357561E3Vishay Beyschlag/Draloric/BC Components056-MAL219357561E3-ND€ 10,88543Parametric Equivalent
MAL219390105E3Vishay Beyschlag/Draloric/BC Components34573PHBK-ND€ 23,20000Parametric Equivalent
MAL219390125E3Vishay Beyschlag/Draloric/BC Components53156-MAL219390125E3-ND€ 30,85000Parametric Equivalent
B43547A5567M060TDK173B43547A5567M060-ND€ 13,82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600€ 18,37977€ 11 027,86
Unit Price without VAT:€ 18,37977
Unit Price with VAT:€ 22,42332