Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215957391E3 | |
|---|---|
DigiKey Part Number | MAL215957391E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215957391E3 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 500mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219390103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4571PHBK-ND | € 10,10662 | Parametric Equivalent |
| MAL219390123E3 | Vishay Beyschlag/Draloric/BC Components | 23 | 56-MAL219390123E3-ND | € 23,53000 | Parametric Equivalent |
| 397LMX450M2EG | CORNELL DUBILIER KNOWLES | 0 | 397LMX450M2EG-ND | € 9,17067 | Parametric Equivalent |
| B43545B5397M000 | TDK | 375 | 495-75600-ND | € 12,29000 | Parametric Equivalent |
| ELHS4H1VSN391MA40S | Chemi-Con | 0 | ELHS4H1VSN391MA40S-ND | € 10,48750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 13,55310 | € 8 131,86 |
| Unit Price without VAT: | € 13,55310 |
|---|---|
| Unit Price with VAT: | € 16,53478 |









