Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215957271E3 | |
|---|---|
DigiKey Part Number | MAL215957271E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215957271E3 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 700mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219369271E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219369271E3-ND | € 7,15667 | Parametric Equivalent |
| 277LMX450M2EE | CORNELL DUBILIER KNOWLES | 0 | 277LMX450M2EE-ND | € 6,28145 | Parametric Equivalent |
| ETXH451VSN271MA35S | Chemi-Con | 169 | 565-4456-ND | € 7,18000 | Parametric Equivalent |
| LSK271M2H---3535S | Surge | 0 | 4403-LSK271M2H---3535S-ND | € 5,01203 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 10,16652 | € 6 099,91 |
| Unit Price without VAT: | € 10,16652 |
|---|---|
| Unit Price with VAT: | € 12,40315 |





