330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 730mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215952331E3

DigiKey Part Number
MAL215952331E3-ND
Manufacturer
Manufacturer Product Number
MAL215952331E3
Description
CAP ALUM 330UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 730mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Part Status
Active
Impedance
500 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
730mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 410
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,12000€ 9,12
10€ 6,54900€ 65,49
50€ 5,48840€ 274,42
100€ 5,15430€ 515,43
500€ 4,58116€ 2 290,58
1 000€ 4,40110€ 4 401,10
Manufacturers Standard Package
Unit Price without VAT:€ 9,12000
Unit Price with VAT:€ 11,12640