Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215943471E3 | |
|---|---|
DigiKey Part Number | MAL215943471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215943471E3 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 505mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 505mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXR470MEFC30X30 | Rubycon | 0 | 250VXR470MEFC30X30-ND | € 2,50640 | Parametric Equivalent |
| 250VXR470MEFCSN30X30 | Rubycon | 0 | 250VXR470MEFCSN30X30-ND | € 2,91590 | Parametric Equivalent |
| 477LMX250M2DD | CORNELL DUBILIER KNOWLES | 0 | 477LMX250M2DD-ND | € 3,70687 | Parametric Equivalent |
| ELXM251VSN471MR30S | Chemi-Con | 585 | 565-ELXM251VSN471MR30S-ND | € 5,52000 | Parametric Equivalent |
| SNAI30471M250BK | KYOCERA AVX | 298 | 478-SNAI30471M250BK-ND | € 4,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 6,01129 | € 4 809,03 |
| Unit Price without VAT: | € 6,01129 |
|---|---|
| Unit Price with VAT: | € 7,33377 |





