MFR Recommended
Upgrade

MAL215375109E3 | |
|---|---|
DigiKey Part Number | 56-MAL215375109E3TR-ND - Tape & Reel (TR) 56-MAL215375109E3CT-ND - Cut Tape (CT) 56-MAL215375109E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215375109E3 |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215375109E3 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 16 mA @ 100 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.209" (5.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214297501E3 | Vishay Beyschlag/Draloric/BC Components | 1 624 | 56-MAL214297501E3-ND | € 0,85000 | MFR Recommended |
| ATB106M025 | CORNELL DUBILIER KNOWLES | 4 675 | 1572-ATB106M025CT-ND | € 0,35000 | Upgrade |



