Parametric Equivalent

MAL215267339E3 | |
|---|---|
DigiKey Part Number | MAL215267339E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215267339E3 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 200 mA @ 100 Hz |
Part Status Active | Impedance 3.4 Ohms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215257339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215257339E3-ND | € 2,36786 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,21326 | € 1 106,63 |
| Unit Price without VAT: | € 2,21326 |
|---|---|
| Unit Price with VAT: | € 2,70018 |


