
MAL215097821E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097821E3TR-ND - Tape & Reel (TR) 56-MAL215097821E3CT-ND - Cut Tape (CT) 56-MAL215097821E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097821E3 |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 304.2 mA @ 100 Hz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,61000 | € 2,61 |
| 10 | € 1,74700 | € 17,47 |
| 50 | € 1,38660 | € 69,33 |
| 100 | € 1,27310 | € 127,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,13068 | € 282,67 |
| 500 | € 1,05810 | € 529,05 |
| 750 | € 1,02149 | € 766,12 |
| 1 250 | € 0,98069 | € 1 225,86 |
| 1 750 | € 0,95671 | € 1 674,24 |
| 2 500 | € 0,93354 | € 2 333,85 |
| Unit Price without VAT: | € 2,61000 |
|---|---|
| Unit Price with VAT: | € 3,18420 |

