330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215097512E3

DigiKey Part Number
56-MAL215097512E3TR-ND - Tape & Reel (TR)
56-MAL215097512E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL215097512E3
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ Low Frequency
304.5 mA @ 100 Hz
Part Status
Active
Impedance
250 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.315" L x 0.315" W (8.00mm x 8.00mm)
Lifetime @ Temp.
2500 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 837
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,04000€ 2,04
10€ 1,34600€ 13,46
50€ 1,05760€ 52,88
100€ 0,96650€ 96,65
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,79490€ 397,45
1 000€ 0,74647€ 746,47
1 500€ 0,72203€ 1 083,04
2 500€ 0,69481€ 1 737,03
3 500€ 0,67881€ 2 375,84
5 000€ 0,66335€ 3 316,75
Manufacturers Standard Package
Unit Price without VAT:€ 2,04000
Unit Price with VAT:€ 2,48880