
MAL215097013E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097013E3TR-ND - Tape & Reel (TR) 56-MAL215097013E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL215097013E3 |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 654.6 mA @ 100 Hz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,00000 | € 3,00 |
| 10 | € 2,02100 | € 20,21 |
| 50 | € 1,61440 | € 80,72 |
| 100 | € 1,48600 | € 148,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,35395 | € 270,79 |
| 400 | € 1,26693 | € 506,77 |
| 600 | € 1,22300 | € 733,80 |
| 1 000 | € 1,17408 | € 1 174,08 |
| 1 400 | € 1,14531 | € 1 603,43 |
| 2 000 | € 1,11754 | € 2 235,08 |
| Unit Price without VAT: | € 3,00000 |
|---|---|
| Unit Price with VAT: | € 3,66000 |

