Parametric Equivalent
Parametric Equivalent

MAL215035472E3 | |
|---|---|
DigiKey Part Number | MAL215035472E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215035472E3 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 2.196 A @ 100 Hz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215055472E3 | Vishay Beyschlag/Draloric/BC Components | 1 741 | MAL215055472E3-ND | € 4,22000 | Parametric Equivalent |
| MAL215065472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215065472E3-ND | € 1,87177 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,86728 | € 1 400,46 |
| Unit Price without VAT: | € 1,86728 |
|---|---|
| Unit Price with VAT: | € 2,27808 |


