Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214865222E3 | |
|---|---|
DigiKey Part Number | MAL214865222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214865222E3 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 100 Hz |
Packaging Bulk | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214835222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214835222E3-ND | € 0,85519 | Parametric Equivalent |
| MAL214855222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214855222E3-ND | € 0,81368 | Parametric Equivalent |
| 16YXJ2200M12.5X20 | Rubycon | 1 953 | 1189-3710-ND | € 0,83000 | Upgrade |
| 16ZLH2200MEFC12.5X20 | Rubycon | 12 165 | 1189-2933-ND | € 0,94000 | Upgrade |
| 16ZLJ2200M12.5X20 | Rubycon | 0 | 1189-1153-ND | € 1,11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,83100 | € 1 246,50 |
| Unit Price without VAT: | € 0,83100 |
|---|---|
| Unit Price with VAT: | € 1,01382 |










