Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214838221E3 | |
|---|---|
DigiKey Part Number | MAL214838221E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214838221E3 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 240 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214858221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214858221E3-ND | € 0,53019 | Parametric Equivalent |
| MAL214868221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214868221E3-ND | € 0,54073 | Parametric Equivalent |
| 227CKE063M | CORNELL DUBILIER KNOWLES | 20 758 | 1572-1700-ND | € 0,83000 | Parametric Equivalent |
| 63PX220MEFC10X16 | Rubycon | 1 566 | 1189-4026-ND | € 0,73000 | Parametric Equivalent |
| 860020775019 | Würth Elektronik | 1 588 | 732-8980-1-ND | € 0,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,54229 | € 1 301,50 |
| Unit Price without VAT: | € 0,54229 |
|---|---|
| Unit Price with VAT: | € 0,66159 |










