Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL214836471E3 | |
|---|---|
DigiKey Part Number | MAL214836471E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214836471E3 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 260 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214856471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214856471E3-ND | € 0,46558 | Parametric Equivalent |
| MAL214866471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214866471E3-ND | € 0,49141 | Parametric Equivalent |
| 477CKE025M | CORNELL DUBILIER KNOWLES | 16 165 | 1572-1489-ND | € 0,60000 | Direct |
| 25YXG470MEFC10X12.5 | Rubycon | 0 | 1189-25YXG470MEFC10X12.5-ND | € 0,16115 | Upgrade |
| 25YXJ470M10X12.5 | Rubycon | 3 816 | 1189-2238-ND | € 0,45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,49822 | € 1 195,73 |
| Unit Price without VAT: | € 0,49822 |
|---|---|
| Unit Price with VAT: | € 0,60783 |













