680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699812E3

DigiKey Part Number
4457PHTR-ND - Tape & Reel (TR)
4457PHCT-ND - Cut Tape (CT)
4457PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699812E3
Description
CAP ALUM 680UF 20% 63V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214699812E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
690 mA @ 100 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Part Status
Active
Impedance
95 mOhms
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.709" L x 0.709" W (18.00mm x 18.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,70000€ 5,70
10€ 3,98300€ 39,83
50€ 3,27020€ 163,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€ 2,92712€ 365,89
250€ 2,75468€ 688,67
375€ 2,66765€ 1 000,37
625€ 2,57072€ 1 606,70
875€ 2,51374€ 2 199,52
1 250€ 2,45870€ 3 073,38
Manufacturers Standard Package
Unit Price without VAT:€ 5,70000
Unit Price with VAT:€ 6,95400