
MAL214699804E3 | |
|---|---|
DigiKey Part Number | 56-MAL214699804E3TR-ND - Tape & Reel (TR) 56-MAL214699804E3CT-ND - Cut Tape (CT) 56-MAL214699804E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699804E3 |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699804E3 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 282 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 470 mA @ 100 kHz |
Part Status Active | Impedance 380 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Lifetime @ Temp. 1500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,48000 | € 2,48 |
| 10 | € 1,65500 | € 16,55 |
| 50 | € 1,31060 | € 65,53 |
| 100 | € 1,20210 | € 120,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,99694 | € 498,47 |
| 1 000 | € 0,93934 | € 939,34 |
| 1 500 | € 0,91028 | € 1 365,42 |
| 2 500 | € 0,87790 | € 2 194,75 |
| 3 500 | € 0,85888 | € 3 006,08 |
| 5 000 | € 0,84050 | € 4 202,50 |
| Unit Price without VAT: | € 2,48000 |
|---|---|
| Unit Price with VAT: | € 3,02560 |

