3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699509E3

DigiKey Part Number
4413PHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL214699509E3
Description
CAP ALUM 3900UF 20% 16V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.22 A @ 100 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
1.75 A @ 100 kHz
Part Status
Active
Impedance
35 mOhms
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.709" L x 0.709" W (18.00mm x 18.00mm)
Lifetime @ Temp.
6000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 3,30730€ 1 322,92
Unit Price without VAT:€ 3,30730
Unit Price with VAT:€ 4,03491