
MAL214631101E3 | |
|---|---|
DigiKey Part Number | 56-MAL214631101E3CT-ND - Cut Tape (CT) 56-MAL214631101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214631101E3 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214631101E3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Part Status Active | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,07300 | € 10,73 |
| 50 | € 0,83580 | € 41,79 |
| 100 | € 0,76070 | € 76,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,59184 | € 473,47 |
| 1 600 | € 0,55660 | € 890,56 |
| 2 400 | € 0,53882 | € 1 293,17 |
| 4 000 | € 0,51901 | € 2 076,04 |
| 5 600 | € 0,50737 | € 2 841,27 |
| 8 000 | € 0,49612 | € 3 968,96 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 2,00080 |

