Direct

MAL214239339E3 | |
|---|---|
DigiKey Part Number | MAL214239339E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214239339E3 |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 222 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214259339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214259339E3-ND | € 0,15677 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,17014 | € 425,35 |
| Unit Price without VAT: | € 0,17014 |
|---|---|
| Unit Price with VAT: | € 0,20757 |


