Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214236102E3 | |
|---|---|
DigiKey Part Number | MAL214236102E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214236102E3 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 918 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214256102E3 | Vishay Beyschlag/Draloric/BC Components | 3 539 | 56-MAL214256102E3-ND | € 1,07000 | Direct |
| 25PX1000MEFCT810X16 | Rubycon | 2 198 | 1189-1583-1-ND | € 0,61000 | Upgrade |
| EKY-250ELL102MJ30S | Chemi-Con | 283 | 565-EKY-250ELL102MJ30S-ND | € 1,15000 | Similar |
| EKZE250ELL102MK20S | Chemi-Con | 985 | 565-1681-ND | € 1,76000 | Similar |
| UHD1E102MHD | Nichicon | 218 | 493-15198-ND | € 0,95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,32927 | € 823,18 |
| Unit Price without VAT: | € 0,32927 |
|---|---|
| Unit Price with VAT: | € 0,40171 |










