Direct
Similar
Similar
Similar
Similar

MAL214230332E3 | |
|---|---|
DigiKey Part Number | MAL214230332E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214230332E3 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.633 A @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.319" (33.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214250332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214250332E3-ND | € 1,24351 | Direct |
| EKY-350ELL332ML40S | Chemi-Con | 108 | 565-EKY-350ELL332ML40S-ND | € 2,73000 | Similar |
| EKY-350ELL332MMP1S | Chemi-Con | 200 | 565-EKY-350ELL332MMP1S-ND | € 2,68000 | Similar |
| UHE1V332MHD | Nichicon | 21 493 | 493-1600-ND | € 2,50000 | Similar |
| UHE1V332MHD6 | Nichicon | 4 675 | 493-1601-ND | € 2,77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,28778 | € 1 287,78 |
| Unit Price without VAT: | € 1,28778 |
|---|---|
| Unit Price with VAT: | € 1,57109 |






