470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214097511E3

DigiKey Part Number
MAL214097511E3-ND
Manufacturer
Manufacturer Product Number
MAL214097511E3
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
525 mA @ 100 Hz
Part Status
Active
Impedance
120 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.508" L x 0.508" W (12.90mm x 12.90mm)
Lifetime @ Temp.
3000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 1,14408€ 1 144,08
Unit Price without VAT:€ 1,14408
Unit Price with VAT:€ 1,39578