
MAL214097502E3 | |
|---|---|
DigiKey Part Number | MAL214097502E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214097502E3 |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 126 mA @ 100 Hz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Lifetime @ Temp. 1500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,80444 | € 1 206,66 |
| Unit Price without VAT: | € 0,80444 |
|---|---|
| Unit Price with VAT: | € 0,98142 |

